Heat Sinks

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
18 160
In Stock
1 : 1,66000 €
Bulk
-
Bulk
Active
Top Mount
6-Dip and 8-Dip
Press Fit
Rectangular, Fins
0.334" (8.50mm)
0.250" (6.35mm)
-
0.189" (4.80mm)
-
-
80.00°C/W
Aluminum
Black Anodized
1 201
In Stock
1 : 2,96000 €
Bulk
Bulk
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Push Pin
Square, Fins
0.984" (25.00mm)
0.984" (25.00mm)
-
0.590" (15.00mm)
-
12.18°C/W @ 100 LFM
-
Aluminum
Blue Anodized
1 814
In Stock
1 : 6,70000 €
Bulk
Bulk
Active
Top Mount
ASIC
Thermal Tape, Adhesive (Included)
Square, Angled Fins
0.748" (19.00mm)
0.748" (19.00mm)
-
0.354" (9.00mm)
-
5.30°C/W @ 200 LFM
-
Aluminum
Black Anodized
912
In Stock
1 : 6,97000 €
Bulk
-
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Fins
0.591" (15.00mm)
0.591" (15.00mm)
-
0.374" (9.50mm)
-
29.50°C/W @ 200 LFM
-
Aluminum
Black Anodized
360
In Stock
1 : 7,17000 €
Bulk
-
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Fins
0.748" (19.00mm)
0.748" (19.00mm)
-
0.374" (9.50mm)
-
24.00°C/W @ 200 LFM
-
Aluminum
Black Anodized
3 995
In Stock
1 : 8,05000 €
Bulk
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Angled Fins
0.669" (17.00mm)
0.669" (17.00mm)
-
0.295" (7.50mm)
-
18.20°C/W @ 200 LFM
-
Aluminum
Blue Anodized
907
In Stock
1 : 8,35000 €
Bulk
-
Bulk
Active
Top Mount
-
Bolt On
Rectangular, Fins
3.071" (78.00mm)
1.417" (36.00mm)
-
1.402" (35.60mm)
-
2.20°C/W @ 200 LFM
-
Aluminum
Black Anodized
845
In Stock
1 : 8,70000 €
Bulk
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Angled Fins
1.220" (30.99mm)
1.220" (30.99mm)
-
0.295" (7.50mm)
-
6.90°C/W @ 200 LFM
-
Aluminum
Blue Anodized
ATS-1179-C1-R0
ATS-1179-C1-R0
1/8 BRICK HEATSINK 58X23X11.4MM
Advanced Thermal Solutions Inc.
967
In Stock
1 : 10,22000 €
Bulk
Bulk
Active
Top Mount
Eighth Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
2.283" (58.00mm)
0.906" (23.00mm)
-
0.449" (11.40mm)
-
7.30°C/W @ 200 LFM
-
Aluminum
Gold Anodized
517
In Stock
1 : 11,17000 €
Bulk
-
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
1.063" (27.00mm)
1.063" (27.00mm)
-
0.965" (24.50mm)
-
4.50°C/W @ 200 LFM
-
Aluminum
Black Anodized
ATS-60000-C2-R0
ATS-60000-C1-R0
HEAT SINK 25.2MM X 25.2MM X 4MM
Advanced Thermal Solutions Inc.
1 209
In Stock
1 : 12,00000 €
Bulk
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Angled Fins
0.992" (25.20mm)
0.992" (25.20mm)
-
0.157" (4.00mm)
-
14.80°C/W @ 200 LFM
-
Aluminum
Blue Anodized
221
In Stock
1 : 8,35000 €
Bulk
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Angled Fins
0.984" (25.00mm)
0.984" (25.00mm)
-
0.295" (7.50mm)
-
8.60°C/W @ 200 LFM
-
Aluminum
Blue Anodized
Showing
of 12

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.