Heat Sinks

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
ATS-1139-C1-R0
ATS-1139-C1-R0
1/4 BRICK HEATSINK 37X58X11.4MM
Advanced Thermal Solutions Inc.
759
In Stock
1 : 15,49000 €
Bulk
Bulk
Active
Top Mount
Quarter Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
1.457" (37.00mm)
2.323" (59.00mm)
-
0.449" (11.40mm)
-
3.70°C/W @ 200 LFM
-
Aluminum
Gold Anodized
ATS-1101-C1-R0
ATS-1101-C1-R0
1/4 BRICK HEATSINK 58X37X22.9MM
Advanced Thermal Solutions Inc.
203
In Stock
1 : 17,22000 €
Bulk
Bulk
Active
Top Mount
Quarter Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
2.283" (58.00mm)
1.457" (37.00mm)
-
0.902" (22.90mm)
-
1.60°C/W @ 200 LFM
-
Aluminum
Gold Anodized
ATS-1111-C1-R0
ATS-1111-C1-R0
FULL BRICK HEATSINK 117X61X22.9M
Advanced Thermal Solutions Inc.
123
In Stock
1 : 22,67000 €
Bulk
Bulk
Active
Top Mount
Full Brick DC/DC Converter
Bolt On
Rectangular, Angled Fins
4.598" (116.80mm)
2.400" (60.96mm)
-
0.902" (22.90mm)
-
1.80°C/W @ 200 LFM
-
Aluminum
Gold Anodized
342949
342949
COPPER HEATSINK 80X80X12MM
Boyd Laconia, LLC
151
In Stock
1 : 44,06000 €
Tray
-
Tray
Active
Top Mount, Skived
BGA
Push Pin
Square, Fins
3.150" (80.00mm)
3.150" (80.00mm)
-
0.472" (12.00mm)
-
1.20°C/W @ 200 LFM
5.10°C/W
Copper
AavSHIELD 3C
HBH37.5031-10/CU
HBH37.5031-10/CU
CU HEAT SINK 37.5X37.5X10MM WITH
Malico Inc.
409
In Stock
1 : 5,82000 €
Tray
Tray
Active
Top Mount
BGA
Clip, Thermal Tape, Adhesive (Not included)
Square, Fins
1.476" (37.50mm)
1.476" (37.50mm)
-
0.307" (7.80mm)
-
-
-
Copper
-
SKV Series
SKV707014-CU
COPPER HEATSINK 70X70X14MM
Wakefield-Vette
90
In Stock
1 : 22,96000 €
Bulk
Bulk
Active
Top Mount, Skived
-
Push Pin
Square, Fins
2.756" (70.00mm)
2.756" (70.00mm)
-
0.551" (14.00mm)
-
1.40°C/W @ 200 LFM
5.60°C/W
Copper
-
342941
342941
COPPER HEATSINK 40X40.5X13.5MM
Boyd Laconia, LLC
65
In Stock
1 : 30,46000 €
Tray
-
Tray
Active
Top Mount, Skived
BGA
Push Pin
Square, Fins
1.594" (40.50mm)
1.575" (40.00mm)
-
0.531" (13.50mm)
-
2.50°C/W @ 200 LFM
13.30°C/W
Copper
AavSHIELD 3C
518-95AB
518-95AB
HEATSINK DC/DC HALF BRICK VERT
Wakefield-Vette
0
In Stock
Check Lead Time
1 : 4,28000 €
Bulk
Bulk
Active
Board Level
Half Brick DC/DC Converter
Bolt On
Rectangular, Fins
2.402" (61.00mm)
2.280" (57.91mm)
-
0.950" (24.13mm)
11.0W @ 60°C
2.00°C/W @ 300 LFM
-
Aluminum
Black Anodized
Showing
of 8

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.