TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
174 389
In Stock
1 : 0,14000 €
Cut Tape (CT)
8 000 : 0,02195 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
203 976
In Stock
1 : 0,19000 €
Cut Tape (CT)
3 000 : 0,03398 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.