VS-VSK(C/D/E/J)91 Series Datasheet by Vishay General Semiconductor - Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS sown-m N www vusha com/doc799912 DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.com/doc?91000
VS-VSKD91.., VS-VSKC91.., VS-VSKJ91.., VS-VSKE91.. Series
www.vishay.com Vishay Semiconductors
Revision: 18-Sep-2018 1Document Number: 94627
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AAP Gen 7 (TO-240AA)
Power Modules Standard Diodes, 100 A
MECHANICAL DESCRIPTION
The AAP Gen 7 (TO-240AA), new generation of ADD-A-PAK
module, combines the excellent thermal performances
obtained by the usage of exposed direct bonded copper
substrate, with advanced compact simple package solution
and simplified internal structure with minimized number of
interfaces.
FEATURES
High voltage
Industrial standard package
UL approved file E78996
Low thermal resistance
Designed and qualified for industrial level
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
BENEFITS
Excellent thermal performances obtained by the usage of
exposed direct bonded copper substrate
Up to 1600 V
High surge capability
Easy mounting on heatsink
ELECTRICAL DESCRIPTION
These modules are intended for general purpose high
voltage applications such as high voltage regulated power
supplies, lighting circuits, temperature and motor speed
control circuits, UPS and battery charger.
PRIMARY CHARACTERISTICS
IF(AV) 100 A
Type Modules - diode, high voltage
Package AAP Gen 7 (TO-240AA)
Circuit
configuration
Two diodes doubler circuit, two diodes
common cathode, two diodes common anode,
single diode
ADD-A-PAK
MAJOR RATINGS AND CHARACTERISTICS
SYMBOL CHARACTERISTICS VALUES UNITS
IF(AV)
100 A
TC112 °C
IF(RMS) 157
A
IFSM
50 Hz 2020
60 Hz 2115
I2t50 Hz 20.41 kA2s
60 Hz 18.63
I2t204.1 kA2s
VRRM Range 400 to 1600 V
TStg -40 to +150 °C
TJ-40 to +150 °C
VISHAY. DwodesAmencas@\/wshay.com DwodesAswamwshaymm DwodesEuvogtevlshayLom www.v\shay,com/doc?91000
VS-VSKD91.., VS-VSKC91.., VS-VSKJ91.., VS-VSKE91.. Series
www.vishay.com Vishay Semiconductors
Revision: 18-Sep-2018 2Document Number: 94627
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL SPECIFICATIONS
VOLTAGE RATINGS
TYPE NUMBER VOLTAGE
CODE
VRRM, MAXIMUM REPETITIVE
PEAK REVERSE VOLTAGE
V
VRSM, MAXIMUM NON-REPETITIVE
PEAK REVERSE VOLTAGE
V
IRRM MAXIMUM
AT TJ = 150 °C
mA
VS-VSK.91
04 400 500
10
06 600 700
08 800 900
10 1000 1100
12 1200 1300
14 1400 1500
16 1600 1700
FORWARD CONDUCTION
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Maximum average forward current
at case temperature IF(AV) 180° conduction, half sine wave 100 A
112 °C
Maximum RMS forward current IF(RMS) 157
A
Maximum peak, one-cycle forward,
non-repetitive surge current IFSM
t = 10 ms No voltage
reapplied
Sinusoidal half wave,
initial TJ = TJ maximum
2020
t = 8.3 ms 2115
t = 10 ms 100 % VRRM
reapplied
1700
t = 8.3 ms 1780
Maximum I2t for fusing I2t
t = 10 ms No voltage
reapplied
20.41
kA2s
t = 8.3 ms 18.63
t = 10 ms 100 % VRRM
reapplied
14.44
t = 8.3 ms 13.18
Maximum I2t for fusing I2t t = 0.1 ms to 10 ms, no voltage reapplied 204.1 kA2s
Low level value of threshold voltage VF(TO)1 (16.7 % x x IF(AV) < I < x IF(AV)), TJ = TJ maximum 0.76 V
High level value of threshold voltage VF(TO)2 (I > x IF(AV)), TJ = TJ maximum 0.89
Low level value of forward
slope resistance rf1 (16.7 % x x IF(AV) < I < x IF(AV)), TJ = TJ maximum 2.4
m
High level value of forward
slope resistance rf2 (I > x IF(AV)), TJ = TJ maximum 2.05
Maximum forward voltage drop VFM IFM = x IF(AV), TJ = 25 °C, tp = 400 μs square wave 1.55 V
BLOCKING
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Maximum peak reverse
leakage current IRRM TJ = 150 °C 10 mA
Maximum RMS insulation voltage VINS 50 Hz 3000 (1 min)
3600 (1 s) V
VISHAY. DwodesAmencasmwshaywm DwodesAswa@wshay,com DwodesEuvogemusnauom www.v\shay,com/doc?91000
VS-VSKD91.., VS-VSKC91.., VS-VSKJ91.., VS-VSKE91.. Series
www.vishay.com Vishay Semiconductors
Revision: 18-Sep-2018 3Document Number: 94627
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Table shows the increment of thermal resistance RthJC when devices operate at different conduction angles than DC
THERMAL AND MECHANICAL SPECIFICATIONS
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Junction and storage temperature range TJ, TStg -40 to +150 °C
Maximum internal thermal resistance,
junction to case per leg RthJC DC operation 0.22
°C/W
Typical thermal resistance,
case to heatsink per module RthCS Mounting surface flat, smooth, and greased 0.1
Mounting torque ± 10 %
to heatsink A mounting compound is recommended and the
torque should be rechecked after a period of
3 hours to allow for the spread of the compound.
4
Nm
busbar 3
Approximate weight 75 g
2.7 oz.
Case style JEDEC®AAP Gen 7 (TO-240AA)
R CONDUCTION PER JUNCTION
DEVICES SINE HALF WAVE CONDUCTION RECTANGULAR WAVE CONDUCTION UNITS
180° 120° 90° 60° 30° 180° 120° 90° 60° 30°
VSK.91 0.057 0.068 0.087 0.12 0.177 0.045 0.073 0.093 0.123 0.178 °C/W
VISHAY. m rm,“ max n : T; max 200 ”mam my 120 ‘ DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
VS-VSKD91.., VS-VSKC91.., VS-VSKJ91.., VS-VSKE91.. Series
www.vishay.com Vishay Semiconductors
Revision: 18-Sep-2018 4Document Number: 94627
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 1 - Current Ratings Characteristics
Fig. 2 - Current Ratings Characteristics
Fig. 3 - Forward Power Loss Characteristics
Fig. 4 - On-State Power Loss Characteristics
Fig. 5 - Maximum Non-Repetitive Surge Current
Fig. 6 - Maximum Non-Repetitive Surge Current
Average forward current (A)
Maximum allowable case temperature (°C)
0 20406080100120
100
110
120
130
140
150
180°
120°
90°
60°
30°
RthJC (DC) = 0.22°C/W
Average forward current (A)
Maximum allowable case temperature (°C)
0 50 100 150 200
90
100
110
120
130
140
150
180°
120°
90°
60°
30°
RthJC (DC) = 0.22°C/W
DC
Average forward current (A)
Maximum average forward power loss (W)
020406080100120
0
20
40
60
80
100
120
140
160
180°
120°
90°
60°
30°
RMS limit
Per leg, Tj = 150°C
Average forward current (A)
Maximum average forward power loss (W)
0 20 40 60 80 100 120 140 160
0
20
40
60
80
100
120
140
160
180
200
180°
120°
90°
60°
30°
RMS limit
DC
Per leg, Tj = 150°C
Peak half sine wave forward current (A)
Number of equal amplitude half cycle current pulses (N)
110100
400
600
800
1000
1200
1400
1600
1800
At any rated load condition and with
rated Vrrm applied following surge
Initial Tj = Tj max
@ 60 Hz 0.0083 s
@ 50 Hz 0.0100s
Per leg
Peak half sine wave forward current (A)
Pulse train duration (s)
0.01 0.1 1
200
400
600
800
1000
1200
1400
1600
1800
2000
Maximum Non-repetitive Surge Current
Versus Pulse Train Duration
Initial Tj = 15C
No Voltage Reapplied
Rated Vrrm reapplied
Per leg
VISHAY. DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
VS-VSKD91.., VS-VSKC91.., VS-VSKJ91.., VS-VSKE91.. Series
www.vishay.com Vishay Semiconductors
Revision: 18-Sep-2018 5Document Number: 94627
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Forward Power Loss Characteristics
Fig. 8 - Forward Power Loss Characteristics
Fig. 9 - Forward Power Loss Characteristics
Total RMS output current (A)
Maximum total forward power loss (W)
Maximum allowable ambient temperature (°C)
020 40 60 80 100 120 140 160
0
0
0
0
0
0
0
0
0
RthSA = 0.1 °C/W
0.3 °C/W
0.5 °C/W
0.7 °C/W
1 °C/W
1.5 °C/W
3 °C/W
0 20406080100120140160
0
20
40
60
80
100
120
140
160
180
200
180°
(Sine)
VSK.91 Series
Per leg
Tj = 150°C
DC
Total output current (A)
Maximum total power loss (W)
020 40 60 80 100 120 140 160
RthSA = 0.2 °C/W
0.3 °C/W
0.4 °C/W
0.5 °C/W
0.7 °C/W
1 °C/W
1.5 °C/W
3 °C/W
Maximum allowable ambient temperature (°C)
0 50 100 150 200
0
100
200
300
400
500
600
700
180°
(sine)
180°
(rect)
2 x VSK.91 Series
single phase bridge connected
Tj = 150°C
Total output current (A) Maximum allowable ambient temperature (°C)
Maximum total power loss (W)
020 40 60 80 100 120 140 160
RthSA = 0.1 °C/W
0.2 °C/W
0.3 °C/W
0.5 °C/W
0.7 °C/W
1 °C/W
3 °C/W
0 50 100 150 200 250 300
0
100
200
300
400
500
600
700
800
900
120°
(rect)
3 x VSK.91 Series
three phase bridge connected
Tj = 150°C
VISHAY. 6666 89 SUEDE www wsha ,com/doc795172 DwodesAmencasw/wshayxom DwodesAswaviwshaywm DwodesEuvogemusnauom www.v\shay,com/doc?91000
VS-VSKD91.., VS-VSKC91.., VS-VSKJ91.., VS-VSKE91.. Series
www.vishay.com Vishay Semiconductors
Revision: 18-Sep-2018 6Document Number: 94627
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 10 - Forward Voltage Characteristics
Fig. 11 - Thermal Impedance ZthJC Characteristics
ORDERING INFORMATION TABLE
Note
To order the optional hardware go to www.vishay.com/doc?95172
Instantaneous forward voltage (V)
Instantaneous forward current (A)
0 0.51.01.52.02.53.0
1
10
100
1000
Tj = 25°C
Tj = 150°C
Per leg
- Module type
- Circuit configuration (see Circuit Configuration table)
- Current code (100 A)
- Voltage code (see Voltage Ratings table)
Device code KD91/16
1- Vishay Semiconductors product
2
3
4
5
521 43
VS-VS
VISHAY. www.v|sha com/dac795368 DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
VS-VSKD91.., VS-VSKC91.., VS-VSKJ91.., VS-VSKE91.. Series
www.vishay.com Vishay Semiconductors
Revision: 18-Sep-2018 7Document Number: 94627
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CIRCUIT CONFIGURATION
CIRCUIT DESCRIPTION CIRCUIT
CONFIGURATION CODE CIRCUIT DRAWING
Two diodes doubler circuit D
Two diodes common cathode C
Two diodes common anode J
Single diode E
LINKS TO RELATED DOCUMENTS
Dimensions www.vishay.com/doc?95369
VSKD...
~
(1) (3)(2)
-+
1
23
+- -
VSKC...
(1) (3)(2)
1
23
-+
+
VSKJ...
(1) (3)(2)
1
23
VSKE...
1
23
-+
(3)(1)
(2)
VISHAYJ Outline Dimensions V t: mdmoduies@wshay.com
Document Number: 95369 For technical questions, contact: indmodules@vishay.com www.vishay.com
Revision: 11-Nov-08 1
ADD-A-PAK Generation VII - Diode
Outline Dimensions
Vishay Semiconductors
DIMENSIONS in millimeters (inches)
35 REF.
30 ± 0.5
(1.18 ± 0.020)
29 ± 0.5
(1 ± 0.020)
Viti M5 x 0.8
Screws M5 x 0.8
18 (0.7) REF.
6.7 ± 0.3 (0.26 ± 0.012)
24 ± 0.5
(1 ± 0.020)
1
2
3
4 5 7 6
80 ± 0.3 (3.15 ± 0.012)
92 ± 0.75 (3.6 ± 0.030)
20 ± 0.5 (0.79 ± 0.020)
20 ± 0.5 (0.79 ± 0.020)
15 ± 0.5 (0.59 ± 0.020)
22.6 ± 0.2
(0.89 ± 0.008)
6.3 ± 0.2 (0.248 ± 0.008)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE GP 1.2KV 100A ADD-A-PAK
DIODE GEN PURP 400V 50A ADDAPAK
DIODE GEN PURP 600V 50A ADDAPAK
DIODE GEN PURP 800V 50A ADDAPAK
DIODE GEN PURP 1KV 50A ADDAPAK
DIODE GEN PURP 1.2KV 50A ADDAPAK
DIODE GEN PURP 1.4KV 50A ADDAPAK
DIODE GEN PURP 1.6KV 50A ADDAPAK
DIODE GEN PURP 400V 50A ADDAPAK
DIODE GEN PURP 600V 50A ADDAPAK
DIODE GEN PURP 800V 50A ADDAPAK
DIODE GEN PURP 1KV 50A ADDAPAK
DIODE GEN PURP 1.2KV 50A ADDAPAK
DIODE GEN PURP 1.4KV 50A ADDAPAK
DIODE GEN PURP 1.6KV 50A ADDAPAK
DIODE GEN PURP 400V 100A ADDAPAK
DIODE GEN PURP 600V 100A ADDAPAK
DIODE GEN PURP 800V 100A ADDAPAK
DIODE GEN PURP 1KV 100A ADDAPAK
DIODE GP 1.4KV 100A ADD-A-PAK
DIODE GP 1.6KV 100A ADD-A-PAK
DIODE GEN PURP 400V 50A ADDAPAK
DIODE GEN PURP 600V 50A ADDAPAK
DIODE GEN PURP 800V 50A ADDAPAK
DIODE GEN PURP 1KV 50A ADDAPAK
DIODE GEN PURP 1.2KV 50A ADDAPAK
DIODE GEN PURP 1.4KV 50A ADDAPAK
DIODE GEN PURP 1.6KV 50A ADDAPAK