Twinax Contacts for MIL-DTL-38999 Datasheet by Amphenol Aerospace Operations
View All Related Products | Download PDF Datasheet
Amphenol g
Aerospace
‘A’
00
~O
~O
~O
TYPICAL ELECTRICAL PERFORM
I: it: La ls
II II IIIIII \lllllllll!
E
7
252 Contact Amphenol Aerospace for more information at 800-678-0141 • www.amphenol-aerospace.com
Amphenol
Aerospace
Dualok
III
SJT
38999
PCB
HD
I
II
Accessories
Herm/Seal
Aquacon
Fiber
Optics
Contacts
Connectors
Cables
HIGH
SPEED
26482
Matrix 2
83723 III5015 26500
Pyle
22992
Class L
Back-
Shells
Options
Others
EMI Filter
Transient
Crimp Rear
Release
Matrix
Matrix|Pyle
Twinax Contacts for MIL-DTL-38999
General Description, Application Data - Size 8
High performance connectors within the D38999 families are the most
commonly used connectors for incorporation of Twinax contacts. These
connectors offer wide versatility in insert arrangements for not only
con centric Twinax contacts, but also coax, triax, PCB, wire wrap,
thermo couples and EMI filter contacts.
Other connectors available with concentric Twinax contacts:
• Wire Integrated Connectors (WICS) for Data Bus Systems.
Consult Amphenol Aerospace, Sidney, NY.
• ARINC 404, ARINC 600 and R27 Series rectangular connectors.
Supplied by Amphenol Canada.
SIZE 8 CONCENTRIC TWINAX CONTACTS
The size 8 concentric Twinax contact was developed for use in MIL-
STD-1553 Airborne multiplex data bus applications which require high
performance interconnect characteristics in multi-pin connectors. Ideal
for this application need is the high performance Tri-Start connector with
its fully scoop-proof feature of recessed pins. The concentric Twinax
contact is crimp terminable to twisted shielded cable. Features include:
• Provides protection from magnetic and electrostatic interfer ence
including nuclear electromagnetic pulse
• Maintains shield integrity through a multi-pin circular
con nector and does not require contact polarization within the insert
• 175°C rated and meets performance levels of MIL-DTL-38999
Series III connectors
• MIL-C-17/176-00002 cable termination
• Gold plated full crimp termination contacts qualified to
M39029/90 & /91
• Integral part of the MIL-STD-1760 interconnection system
• Also available in modified but intermateable versions for termi nation
to a host of cables (See chart on next page)
TYPICAL ELECTRICAL PERFORMANCE
Size 8 Concentric Twinax Contacts
Voltage Rating: 500 Vrms max. @ sea level
Contact Resistance:
Center @ 1 Amp, 55 millivolts max. voltage drop @ 25°C
Intermediate @ 1 Amp, 55 millivolts max. voltage drop @ 25°C
Outer @ 12 Amps, 75 millivolts max. voltage drop @ 25°C
Operating Frequency: 0–20 MHz
Dielectric Withstanding Voltage:
Center to Intermediate: 1000 VAC Rms @ Sea Level
Intermediate to Outer: 500 VAC Rms@ Sea Level
SHORT PROFILE TWINAX CONTACT OPTION
A Short Profile size 8 Twinax is avail able that can be used with a low
profile right angle backshell and can offer increased packaging efficiency.
Consult Amphenol Aerospace for further information.
MIL-DTL-38999 Series III Connector with Twinax
Contacts and Standard Contacts
Concentric Twinax Contacts Size 8
Short Profile Twinax vs
Standard Length Twinax Contact
Contact Amphenol Aerospace for more information at 800-678-0141 • www.amphenol-aerospace.com 253
Amphenol
Aerospace
II
Dualok
III
SJT
38999
I
PCB
Accessories
Aquacon
HD
Herm/Seal
Fiber
Optics
Contacts
Connectors
Cables
HIGH
SPEED
26482
Matrix 2 83723 III
Matrix|Pyle
5015
Crimp Rear
Release
Matrix
26500
Pyle 22992
Class L Back-
Shells
Options
Others
EMI Filter
Transient
Twinax Contacts for MIL-DTL-38999
General Description, Application Data - Size 8, cont.
SIZE 8 CONCENTRIC TWINAX CONTACTS FOR USE IN D38999 CONNECTORS
For use with
Cable
Size 8 Concentric Twinaxial Contact
Part Number
(Termination Instruction Sheet)**
Comments
Connector
SeriesPin Socket
M17/176-00002 21-033190-625
(L-1253-AG)
21-033191-628
(L-1253-AG)
AS39029/113-625 & /114-628 (Amphenol)
Supplied with heat shrink seal
M17/176-00002,
5PTM1T04-2
21-033190-529
(L-1253-A)
21-033191-530
(L-1253-B)
AS39029/90/91 (Amphenol)
Supplied with heat shrink seal
D38999
Series I, III
M17/176-00002 T3-46T08-LD
(PN-430)
T3-47T08-LD
(PN-430)
M39029/90/91 (Pyle)
Supplied with heat shrink seal
M17/176-00002 21-033190-000
(L-1253-A)
21-033191-000
(L-1253-B) Without seals
M17/176-00002 21-033190-001
(L-1253-A)
21-033191-001
(L-1253-B) Supplied with piggyback grommet seal
Raychem 10612, 5M2022-003 21-033190-026
(L-1253-AA)
21-033191-026† Without seals
Raychem 10614, EPD22189B,
7724C8664, 05A0771,
GC875TM24H, T10971
21-033190-022
(L-1253-C)
21-033191-022
(L-1253-D) Without seals
Raychem 10613,
PAN711-6421, 23089/RC
21-033190-027
(L-1253-K)
21-033191-027
(L-1253-L) Supplied with heat shrink seal
Raychem 10613,
PAN711-6421, 23089/RC
21-033190-029
(L-1253-K)
21-033191-029
(L-1253-L) Supplied with piggyback grommet seal
Raychem 10613,
PAN711-6421, 23089/RC
21-033190-030
(L-1253-K)
21-033191-030
(L-1253-L) Without seals
GSC-12-2548-00,
7726D0664, ASNE 08072003-09
21-033190-040
(L-1253-S)
21-033191-040
(L-1253-T) Supplied with heat shrink sleeve
Axon P517417 21-033190-081
(L-1253-W)†
21-033191-081
(L-1253-Y)† Supplied with piggyback grommet seal
Raychem 10612, 5M2022-003 21-033190-261
(L-1253-AA)
21-033191-261† Supplied with piggyback grommet seal
Raychem 10612, 5M2022-003 21-033190-262
(L-1253-AA)
21-033190-262† Supplied with heat shrink seal
Raychem 10614,
7724C8664
T3-46TB08-LD
(PN-494)
T3-47TB08-LD
(PN-494) Without seals
7820D0111 (20 AWG) T3-467C08-LD
(PN-537)
T3-47TC08-LD
(PN-537) Without seals
Gore CXN2268 T3-46TE08-LD
(PN-1001)
T3-47TE08-LD
(PN-1001)
Short profile
Supplied with heat shrink seal (.465)
M17/176-00002 T3-46TD08-LD
(PN-1000)
T3-47TD08-LD
(PN-1000)
Short profile
Supplied with heat shrink seal (.465)
M17/176-00002 21-033910-015†
(PN-1005)
21-033922-015
(PN-1005)
Short profile
Without seals (.263)
M17/176-00002 21-033617-001
(REF PN-100)
21-033922-015
(PN-1005)
Short profile
Supplied with piggyback grommet seal (.465)
Gore CNX2702 T3-46TF08-LD
(PN-1002)
T3-47TF08-LD
(PN-1002)
Short profile
Supplied with heat shrink seal (.465)
M17/176-00002 P-209546-27† Short profile
Without seals (.303)
S280W502-1, Fileca F2709-13-CA,
HS5930, Raychem 10602 0024G0024,
0024A0024
21-033190-070
(L-1253-U)
21-033191-070
(L-1253-V) Without seals
S280W502-1, Fileca F2709-13-CA,
HS5930, Raychem 10602 0024G0024,
0024A0024 Tensolite 24463/9P025x-2(LD)
21-033190-071
(L-1253-U)
21-033191-071
(L-1253-V) Supplied with piggyback grommet seal
S280W502-1, Fileca F2709-13-CA,
HS5930, Raychem 10602 0024G0024,
0024A0024
21-033190-072
(L-1253-U)
21-033191-072
(L-1253-V) Supplied with heat shrink seal
0024A0311, PIC E10244 21-033190-090† 21-033191-090
(L-1253-AD) Without seals
0024A0311, PIC E1024 21-033190-091† 21-033191-091
(L-1253-AD) Supplied with piggyback grommet seal
0024A0311, PIC E1024 21-033190-092† 21-033191-092
(L-1253-AD) Supplied with heat shrink seal
M17/176-00002 21-033190-625
(L-1253-AG)
21-033191-628
(L-1253-AG)
M39029/113-625 & /114-628
Supplied with heat shrink seal
**Termination instructions are packaged with each contact and can be found on-line at: www.amphenol-aerospace.com/serviceinstructions.asp
† Consult Amphenol Aerospace for current release of this contact or instruction sheet if applicable.
Products related to this Datasheet
CONTACT PIN SZ 8 CRIMP GOLD
CONTACT PIN SZ 8 CRIMP GOLD