EUR | USD
Favorite

Price & Procurement
1 049 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,19000 $1,19
10 1,13500 $11,35
50 1,10880 $55,44
100 0,95040 $95,04
500 0,92400 $462,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-9692-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $0,77880
  • Digi-Reel®  : 535-9692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 049 - Immediate
  • Unit Price: Digi-Reel®

ABLS-14.3594MHZ-20-R50-T

Datasheet
Digi-Key Part Number 535-9692-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-14.3594MHZ-20-R50-T
Copy  
Description CRYSTAL 14.3594MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14.3594MHz ±50ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 14,3594MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-1147-02-02

SOCKET 2PAD 11.5X4.8 CRYSTAL

Abracon LLC

$29,53880 Details
Additional Resources
Standard Package 1
Other Names 535-9692-1
ABLS143594MHZ20R50T