EUR | USD
Favorite

Price & Procurement
1 120 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,40000 $1,40
10 1,34200 $13,42
50 1,31040 $65,52
100 1,12320 $112,32
500 1,09200 $546,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-10178-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $0,92040
  • Digi-Reel®  : 535-10178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 120 - Immediate
  • Unit Price: Digi-Reel®

ABLS-LR-11.0592MHZ-T

Datasheet
Digi-Key Part Number 535-10178-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABLS-LR-11.0592MHZ-T
Copy  
Description CRYSTAL 11.0592MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

11.0592MHz ±50ppm Crystal 18pF 15 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ABLS-LR Series Datasheet
ABLS-LR Drawing
Featured Product ABLS-LR Series SMD Crystals
Mfg CAD Models ABLS-LR.stp
HTML Datasheet ABLS-LR Drawing
3D Drawings ABLS-LR 3D Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABLS-LR
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 11,0592MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 15 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-10178-1