EUR | USD
Favorite

ABM11W-27.0000MHZ-4-K1Z-T3 27MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
In Stock: 2 700
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,13000 $1,13
10 0,99800 $9,98
50 0,93320 $46,66
100 0,82460 $82,46
500 0,78122 $390,61
1 000 0,65102 $651,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13866-2-ND
  • Minimum Quantity: 3 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,57211

ABM11W-27.0000MHZ-4-K1Z-T3

Datasheet
Digi-Key Part Number 535-13866-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-27.0000MHZ-4-K1Z-T3
Copy  
Description CRYSTAL 27.0000MHZ 4PF SMD
Copy  
Detailed Description

27MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13866-1