EUR | USD
Favorite

ABM11W-30.0000MHZ-4-K1Z-T3 30MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2 992 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,03000 $1,03
10 0,90700 $9,07
50 0,84840 $42,42
100 0,74970 $74,97
500 0,71020 $355,10
1 000 0,59184 $591,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13886-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,57211
  • Digi-Reel®  : 535-13886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 992 - Immediate
  • Unit Price: Digi-Reel®

ABM11W-30.0000MHZ-4-K1Z-T3

Datasheet
Digi-Key Part Number 535-13886-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM11W-30.0000MHZ-4-K1Z-T3
Copy  
Description CRYSTAL 30.0000MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM11W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13886-1