EUR | USD
Favorite

ABM12W-27.1200MHZ-4-D1X-T3 27.12MHz ±10ppm Crystal 4pF 150 Ohms 4-SMD, No Lead
Price & Procurement
2 891 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,14000 $1,14
10 1,00700 $10,07
50 0,94120 $47,06
100 0,83170 $83,17
500 0,78796 $393,98
1 000 0,65664 $656,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-13959-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,63475
  • Digi-Reel®  : 535-13959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 891 - Immediate
  • Unit Price: Digi-Reel®

ABM12W-27.1200MHZ-4-D1X-T3

Datasheet
Digi-Key Part Number 535-13959-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM12W-27.1200MHZ-4-D1X-T3
Copy  
Description CRYSTAL 27.1200MHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27.12MHz ±10ppm Crystal 4pF 150 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12W
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 27,12MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13959-1