EUR | USD
Favorite

A1377LUCTN-TC1-T Hall Effect Sensor Single Axis 3-SSIP
Price & Procurement
11 192 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,48000 $3,48
5 3,07200 $15,36
10 2,71400 $27,14
25 2,20160 $55,04
50 1,94560 $97,28
100 1,89440 $189,44
500 1,58720 $793,60
1 000 1,48480 $1 484,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1845-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: $1,43360
  • Digi-Reel®  : 620-1845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 192 - Immediate
  • Unit Price: Digi-Reel®

A1377LUCTN-TC1-T

Datasheet
Digi-Key Part Number 620-1845-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A1377LUCTN-TC1-T
Copy  
Description SENSOR HALL EFFECT ANALOG 3SSIP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Hall Effect Sensor Single Axis 3-SSIP

Copy  
Documents & Media
Datasheets A1377 Datasheet
Design Resources Development Tool Selector
HTML Datasheet A1377 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range ±40mT
Voltage - Supply 4.5V ~ 5.5V
Current - Supply (Max) 10mA
Current - Output (Max) 10mA
Resolution -
Bandwidth 2.5kHz
Operating Temperature -40°C ~ 150°C (TA)
Features Programmable, Temperature Compensated
Supplier Device Package 3-SSIP
Mounting Type Through Hole
Package / Case 3-SIP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

A1324LUA-T

SENSOR HALL EFFECT ANALOG 3SIP

Allegro MicroSystems

$2,00000 Details

SS496B-T2

SENSOR HALL ANALOG RADIAL LEAD

Honeywell Sensing and Productivity Solutions

$2,60000 Details

A1309KUA-9-T

SENSOR HALL EFFECT ANALOG 3SIP

Allegro MicroSystems

$2,07000 Details

SS94A1

SENSOR HALL ANALOG CERAMIC SIP

Honeywell Sensing and Productivity Solutions

$62,47000 Details

AS5510-DWLT

SENSOR LINEAR I2C 6WLCSP

ams

$1,55000 Details

A1366LKTTN-2-T

SENSOR HALL EFFECT ANALOG 4SIP

Allegro MicroSystems

$4,25000 Details
Additional Resources
Standard Package 1
Other Names 620-1845-1