EUR | USD
Favorite

ADP3624ARDZ-RL Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Price & Procurement
4 683 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,68000 $2,68
10 2,41200 $24,12
25 2,27520 $56,88
100 1,82000 $182,00
250 1,59252 $398,13
500 1,54700 $773,50
1 000 1,31950 $1 319,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP3624ARDZ-RLTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $1,31950
  • Digi-Reel®  : ADP3624ARDZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 683 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADP3624ARDZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: $2,68000

ADP3624ARDZ-RL

Datasheet
Digi-Key Part Number ADP3624ARDZ-RLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP3624ARDZ-RL
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP3624
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

$0,20000 Details

UCC27511DBVR

IC GATE DRVR LOW-SIDE SOT23-6

Texas Instruments

$0,86000 Details

LT3482EUD#PBF

IC REG BOOST ADJ 280MA 16QFN

Analog Devices Inc.

$8,60000 Details

LM324PWR

IC OPAMP GP 4 CIRCUIT 14TSSOP

Texas Instruments

$0,45000 Details

BSS123L

MOSFET N-CH 100V 0.17A SOT-23

ON Semiconductor

$0,24000 Details

LMC555IMX/NOPB

IC OSC SINGLE TIMER 3MHZ 8-SOIC

Texas Instruments

$1,39000 Details
Additional Resources
Standard Package 1
Other Names ADP3624ARDZ-RLCT
ADP3624ARDZRL