Add To Favorites
SDR1307-102KL 1mH Unshielded Wirewound Inductor 650mA 1.6 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,06000 $1,06
10 0,98700 $9,87
100 0,71770 $71,77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SDR1307-102KLCT-ND
Copy   SDR1307-102KLCT-ND
Quantity Available 31 926
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDR1307-102KL

Copy   SDR1307-102KL
Description FIXED IND 1MH 650MA 1.6 OHM SMD
Copy   FIXED IND 1MH 650MA 1.6 OHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1mH Unshielded Wirewound Inductor 650mA 1.6 Ohm Max Nonstandard

Copy   1mH Unshielded Wirewound Inductor 650mA 1.6 Ohm Max Nonstandard
Documents & Media
Datasheets SDR1307 Series
Environmental Information SDR1307 Material Declaration
Mfg CAD Models SDR1307.stp
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SDR1307 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SDR1307
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating (Amps) 650mA
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 1.6 Ohm Max
Q @ Freq 10 @ 252kHz
Frequency - Self Resonant 1.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.287" (7.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SDR1307-102KLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SDR1307-102KLTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 31 600 - Immediate
  • Unit Price: $0,55900
  • Digi-Reel® ? : SDR1307-102KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31 926 - Immediate
  • Unit Price: Digi-Reel®

18:31:24 3.19.2019