EUR | USD
Favorite

In Stock: 897
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,46000 $2,46
10 2,40200 $24,02
50 2,28800 $114,40
100 2,00200 $200,20
500 1,94480 $972,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CW510TR-ND
  • Minimum Quantity: 1 000  Non-Stock 
  • Quantity Available: 12 000 - Immediate
  • Unit Price: $1,50800

CWX813-001.544M

Datasheet
Digi-Key Part Number CW510CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CWX813-001.544M
Copy  
Description XTAL OSC XO 1.5440MHZ LVCMOS SMD
Copy  
Detailed Description

1.544MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CWX8xx Series Datasheet
Featured Product 5.0 x 7.0 mm SMD Oscillators
HTML Datasheet CWX8xx Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Connor-Winfield
Series CWX813
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 1,544MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CW510CT