Add To Favorites
PI3USB10ZEEX USB Switch IC 2 Channel 12-TDFN (3.5x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,36000 $1,36
10 1,21500 $12,15
100 0,94760 $94,76
500 0,78280 $391,40
1 000 0,61800 $618,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI3USB10ZEEXCT-ND
Copy   PI3USB10ZEEXCT-ND
Quantity Available 4 056
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI3USB10ZEEX

Copy   PI3USB10ZEEX
Description IC USB SWITCH DUAL 2X1 12TDFN
Copy   IC USB SWITCH DUAL 2X1 12TDFN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

USB Switch IC 2 Channel 12-TDFN (3.5x3)

Copy   USB Switch IC 2 Channel 12-TDFN (3.5x3)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 8Ohm
Voltage - Supply, Single (V+) 3V ~ 3.6V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 500MHz
Features Bi-Directional, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-TDFN (3.5x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PI3USB302-AZBEX - Diodes Incorporated | PI3USB302-AZBEXCT-ND DigiKey Electronics
  • PI3USB302-AZBEX
  • Diodes Incorporated
  • IC MUX/DEMUX USB 3.0 20TQFN
  • Unit Price $1,82000
  • PI3USB302-AZBEXCT-ND
  • TS3USB221DRCR - Texas Instruments | 296-21360-1-ND DigiKey Electronics
  • TS3USB221DRCR
  • Texas Instruments
  • IC USB SWITCH DUAL 1X2 10SON
  • Unit Price $1,16000
  • 296-21360-1-ND
  • TS3USB31RSER - Texas Instruments | 296-22548-1-ND DigiKey Electronics
  • TS3USB31RSER
  • Texas Instruments
  • IC USB SWITCH 1X1 8UQFN
  • Unit Price $1,09000
  • 296-22548-1-ND
Additional Resources
Standard Package ? 1
Other Names PI3USB10ZEEXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI3USB10ZEEXTR-ND
  • Minimum Quantity: 3 500
  • Quantity Available: 3 500 - Immediate
  • Unit Price: $0,56000
  • Digi-Reel® ? : PI3USB10ZEEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 056 - Immediate
  • Unit Price: Digi-Reel®

17:02:26 4.23.2019