EUR | USD
Favorite

FT120T-R USB Controller USB 2.0 USB Interface 28-TSSOP
Price & Procurement
13 844 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,22000 $2,22
25 1,85000 $46,25
100 1,78000 $178,00
250 1,65000 $412,50
500 1,53000 $765,00
1 000 1,47001 $1 470,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 768-1141-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 10 000 - Immediate
  • Unit Price: $1,42500
  • Digi-Reel®  : 768-1141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 844 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : FT120T-U-ND
  • Minimum Quantity: 6 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1,42500

FT120T-R

Datasheet
Digi-Key Part Number 768-1141-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FT120T-R
Copy  
Description IC CONTROLLER USB 28TSSOP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

USB Controller USB 2.0 USB Interface 28-TSSOP

Copy  
Documents & Media
Datasheets FT120 Datasheet
Environmental Information RoHS Cert IC
HTML Datasheet FT120 Datasheet
FT120 Errata
Product Attributes
Type Description Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Protocol USB
Function Controller
Interface USB
Standards USB 2.0
Voltage - Supply 4V ~ 5.5V
Current - Supply 5mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TUSB2036VFR

IC HUB CONTROLLER USB 2.0 32LQFP

Texas Instruments

$3,22000 Details

ECS-60-18-5PLX-AGN-TR

CRYSTAL 6.0000MHZ 18PF SMD

ECS Inc.

$0,34000 Details

RH5RE50AA-T1-FE

LOW SUPPLY CURRENT 10V INPUT VOL

RICOH Electronic Devices Co., LTD.

$1,43000 Details

SN74HCT125DR

IC BUF NON-INVERT 5.5V 14SOIC

Texas Instruments

$0,41000 Details

AAT3663IWO-8.4-2-T1

IC LI-ION CHARGER 14-DFN

Skyworks Solutions Inc.

$1,59000 Details

TPS259630DDAT

2.7-19V 130MA-2A SURGE CLAMPING

Texas Instruments

$0,87000 Details
Additional Resources
Standard Package 1
Other Names 768-1141-1