Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,12000 $1,12
10 0,98200 $9,82
25 0,92400 $23,10
50 0,88560 $44,28
100 0,84700 $84,70
250 0,77000 $192,50
500 0,69300 $346,50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H10411CT-ND
Copy   H10411CT-ND
Quantity Available 11 825
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF9-13P-1V(32)

Copy   DF9-13P-1V(32)
Description CONN HEADER 13POS 1MM SMD TIN
Copy   CONN HEADER 13POS 1MM SMD TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Connector Header, Center Strip Contacts Surface Mount Tin

Copy   13 Position Connector Header, Center Strip Contacts Surface Mount Tin
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 13
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Tin
Contact Finish Thickness 39.4µin (1.00µm)
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF9-13S-1V(32) - Hirose Electric Co Ltd | H10399CT-ND DigiKey Electronics
  • DF9-13S-1V(32)
  • Hirose Electric Co Ltd
  • CONN RECEPT 13POS 1MM SMD TIN
  • Unit Price $1,12000
  • H10399CT-ND
  • DF9-13S-1V(32) - Hirose Electric Co Ltd | H10399DKR-ND DigiKey Electronics
  • DF9-13S-1V(32)
  • Hirose Electric Co Ltd
  • CONN RECEPT 13POS 1MM SMD TIN
  • Unit Price Digi-Reel®
  • H10399DKR-ND
  • DF9-13S-1V(32) - Hirose Electric Co Ltd | H10399TR-ND DigiKey Electronics
  • DF9-13S-1V(32)
  • Hirose Electric Co Ltd
  • CONN RECEPT 13POS 1MM SMD TIN
  • Unit Price $0,56000
  • H10399TR-ND
  • DF9B-13S-1V(32) - Hirose Electric Co Ltd | H10389TR-ND DigiKey Electronics
  • DF9B-13S-1V(32)
  • Hirose Electric Co Ltd
  • CONN RECEPT 13POS 1MM SMD TIN
  • Unit Price $0,60800
  • H10389TR-ND
You May Also Be Interested In
  • DF9-13S-1V(32) - Hirose Electric Co Ltd | H10399CT-ND DigiKey Electronics
  • DF9-13S-1V(32)
  • Hirose Electric Co Ltd
  • CONN RECEPT 13POS 1MM SMD TIN
  • Unit Price $1,12000
  • H10399CT-ND
  • AD8616ARMZ-REEL - Analog Devices Inc. | AD8616ARMZ-REELCT-ND DigiKey Electronics
  • AD8616ARMZ-REEL
  • Analog Devices Inc.
  • IC OPAMP GP 24MHZ RRO 8MSOP
  • Unit Price $3,75000
  • AD8616ARMZ-REELCT-ND
  • AD8227ARZ-R7 - Analog Devices Inc. | AD8227ARZ-R7CT-ND DigiKey Electronics
  • AD8227ARZ-R7
  • Analog Devices Inc.
  • IC OPAMP INSTR 250KHZ RRO 8SOIC
  • Unit Price $2,98000
  • AD8227ARZ-R7CT-ND
  • DF9-25P-1V(32) - Hirose Electric Co Ltd | H10417CT-ND DigiKey Electronics
  • DF9-25P-1V(32)
  • Hirose Electric Co Ltd
  • CONN HEADER 25POS 1MM SMD TIN
  • Unit Price $1,49000
  • H10417CT-ND
Additional Resources
Standard Package ? 1
Other Names *DF9-13P-1V(32)
H10411CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H10411TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 11 000 - Immediate
  • Unit Price: $0,56000
  • Digi-Reel® ? : H10411DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 825 - Immediate
  • Unit Price: Digi-Reel®

19:21:45 3.22.2019