Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,21000 $1,21
10 1,06400 $10,64
100 0,91770 $91,77
500 0,75088 $375,44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2959-1-ND
Copy   455-2959-1-ND
Quantity Available 52 992
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM08B-SRSS-TBT(LF)(SN)

Copy   BM08B-SRSS-TBT(LF)(SN)
Description CONN HEADER SMD 8POS 1MM
Copy   CONN HEADER SMD 8POS 1MM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 8 position 0.039" (1.00mm)
Documents & Media
Datasheets SR, SZ Series
Product Training Modules SH/SR Connectors
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 0.7A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • A08SR08SR30K152B - JST Sales America Inc. | 455-3016-ND DigiKey Electronics
  • A08SR08SR30K152B
  • JST Sales America Inc.
  • JUMPER 08SR-3S - 08SR-3S 6"
  • Unit Price $1,91000
  • 455-3016-ND
  • A08SR08SR30K305B - JST Sales America Inc. | 455-3020-ND DigiKey Electronics
  • A08SR08SR30K305B
  • JST Sales America Inc.
  • JUMPER 08SR-3S - 08SR-3S 12"
  • Unit Price $2,50000
  • 455-3020-ND
  • A08SR08SR30K305A - JST Sales America Inc. | 455-3008-ND DigiKey Electronics
  • A08SR08SR30K305A
  • JST Sales America Inc.
  • JUMPER 08SR-3S - 08SR-3S 12"
  • Unit Price $2,50000
  • 455-3008-ND
  • A08SR08SR30K51A - JST Sales America Inc. | 455-3000-ND DigiKey Electronics
  • A08SR08SR30K51A
  • JST Sales America Inc.
  • JUMPER 08SR-3S - 08SR-3S 2"
  • Unit Price $1,51000
  • 455-3000-ND
You May Also Be Interested In
  • A08SR08SR30K152B - JST Sales America Inc. | 455-3016-ND DigiKey Electronics
  • A08SR08SR30K152B
  • JST Sales America Inc.
  • JUMPER 08SR-3S - 08SR-3S 6"
  • Unit Price $1,91000
  • 455-3016-ND
  • 282844-3 - TE Connectivity AMP Connectors | A98093-ND DigiKey Electronics
  • 282844-3
  • TE Connectivity AMP Connectors
  • TERM BLK 3POS SIDE ENT 7.5MM PCB
  • Unit Price $2,17000
  • A98093-ND
Additional Resources
Standard Package ? 1
Other Names 455-2959-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2959-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 52 500 - Immediate
  • Unit Price: $0,56884
  • Digi-Reel® ? : 455-2959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 005 - Immediate
  • Unit Price: Digi-Reel®

13:15:16 1.16.2019