EUR | USD
Favorite

C2220X334KBRACAUTO 0.33µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
1 221 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,28000 $3,28
10 2,64600 $26,46
50 2,27580 $113,79
100 2,06410 $206,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16817-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $1,53484
  • Digi-Reel®  : 399-16817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 221 - Immediate
  • Unit Price: Digi-Reel®

C2220X334KBRACAUTO

Datasheet
Digi-Key Part Number 399-16817-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220X334KBRACAUTO
Copy  
Description CAP CER 2220 330NF 630V X7R 10%
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.33µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,33µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16817-1