Add To Favorites
TR600-150F-EX-2 Polymeric PTC Resettable Fuse 250V (600V Int) 150mA Ih Through Hole Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,26000 $1,26
5 1,22600 $6,13
10 1,15000 $11,50
50 0,96020 $48,01
100 0,80830 $80,83
250 0,78936 $197,34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TR600-150F-EX-2CT-ND
Copy   TR600-150F-EX-2CT-ND
Quantity Available 15 301
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR600-150F-EX-2

Copy   TR600-150F-EX-2
Description PTC RESET FUSE 250V 150MA RADIAL
Copy   PTC RESET FUSE 250V 150MA RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 250V (600V Int) 150mA Ih Through Hole Radial, Disc

Copy   Polymeric PTC Resettable Fuse 250V (600V Int) 150mA Ih Through Hole Radial, Disc
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, TR600
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 250V (600V Int)
Current - Max 40A
Current - Hold (Ih) (Max) 150mA
Current - Trip (It) 300mA
Time to Trip 8s
Resistance - Initial (Ri) (Min) 6 Ohms
Resistance - Post Trip (R1) (Max) 22 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.532" Dia x 0.236" T (13.50mm x 6.00mm)
Height - Seated (Max) 0.496" (12.60mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals CSA, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • P3100SBLRP - Littelfuse Inc. | P3100SBLRPCT-ND DigiKey Electronics
  • P3100SBLRP
  • Littelfuse Inc.
  • THYRISTOR 275V 250A DO214AA
  • Unit Price $1,41000
  • P3100SBLRPCT-ND
  • OSTOQ065450 - On Shore Technology Inc. | ED2847-ND DigiKey Electronics
  • OSTOQ065450
  • On Shore Technology Inc.
  • TERM BLOCK HDR 6POS VERT 5.08MM
  • Unit Price $1,13000
  • ED2847-ND
  • MIC705MY - Microchip Technology | 576-2410-ND DigiKey Electronics
  • MIC705MY
  • Microchip Technology
  • IC SUPERVISOR 4.65V VTH 8-SOIC
  • Unit Price $0,76000
  • 576-2410-ND
  • NC7SZ14P5X - ON Semiconductor | NC7SZ14P5XCT-ND DigiKey Electronics
  • NC7SZ14P5X
  • ON Semiconductor
  • IC INVERTER SCHMITT 1CH SC70-5
  • Unit Price $0,36000
  • NC7SZ14P5XCT-ND
  • 0955036671 - Molex | WM5585-ND DigiKey Electronics
  • 0955036671
  • Molex
  • CONN MOD JACK 6P6C VERT UNSHLD
  • Unit Price $1,02000
  • WM5585-ND
Additional Resources
Standard Package ? 1
Other Names TR600-150F-EX-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TR600-150F-EX-2TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 15 000 - Immediate
  • Unit Price: $0,61410

16:49:28 4.23.2019