Add To Favorites
HV7802MG-G Current Monitor Regulator High-Side 10mA 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,73000 $0,73
25 0,61800 $15,45
100 0,55620 $55,62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HV7802MG-GCT-ND
Copy   HV7802MG-GCT-ND
Quantity Available 3 104
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HV7802MG-G

Copy   HV7802MG-G
Description IC CURRENT MONITOR 8MSOP
Copy   IC CURRENT MONITOR 8MSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Current Monitor Regulator High-Side 10mA 8-MSOP

Copy   Current Monitor Regulator High-Side 10mA 8-MSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 8V ~ 450V
Current - Output 10mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number HV7802
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HV7801K1-G - Microchip Technology | HV7801K1-GCT-ND DigiKey Electronics
  • HV7801K1-G
  • Microchip Technology
  • IC CURRENT MONITOR SOT23-5
  • Unit Price $0,64000
  • HV7801K1-GCT-ND
  • HV7800K1-G - Microchip Technology | HV7800K1-GCT-ND DigiKey Electronics
  • HV7800K1-G
  • Microchip Technology
  • IC CURRENT MONITOR SOT23-5
  • Unit Price $0,64000
  • HV7800K1-GCT-ND
  • BU4818G-TR - Rohm Semiconductor | BU4818GCT-ND DigiKey Electronics
  • BU4818G-TR
  • Rohm Semiconductor
  • IC VOLT DETECTOR 1.8V 5SSOP
  • Unit Price $0,49000
  • BU4818GCT-ND
  • INA138NA/3K - Texas Instruments | 296-17936-1-ND DigiKey Electronics
  • INA138NA/3K
  • Texas Instruments
  • IC CURRENT MONITOR 0.5% SOT23-5
  • Unit Price $1,77000
  • 296-17936-1-ND
  • INA199A1DCKR - Texas Instruments | 296-27329-1-ND DigiKey Electronics
  • INA199A1DCKR
  • Texas Instruments
  • IC OPAMP CURR SENSE 14KHZ SC70-6
  • Unit Price $0,85000
  • 296-27329-1-ND
Additional Resources
Standard Package ? 1
Other Names HV7802MG-GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV7802MG-GTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $0,55620
  • Digi-Reel® ? : HV7802MG-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 104 - Immediate
  • Unit Price: Digi-Reel®

17:55:45 3.19.2019