Add To Favorites
MCP1804T-3302I/MB Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,72000 $0,72
25 0,59760 $14,94
100 0,54590 $54,59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP1804T-3302I/MBCT-ND
Copy   MCP1804T-3302I/MBCT-ND
Quantity Available 710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1804T-3302I/MB

Copy   MCP1804T-3302I/MB
Description IC REG LINEAR 3.3V 150MA SOT89-3
Copy   IC REG LINEAR 3.3V 150MA SOT89-3
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  150mA SOT-89-3
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.7V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 105µA
Current - Supply (Max) 125µA
PSRR 50dB (1kHz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number MCP1804
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LDK320ADU33R - STMicroelectronics | 497-17585-1-ND DigiKey Electronics
  • LDK320ADU33R
  • STMicroelectronics
  • IC REG LINEAR 3.3V 200MA SOT89
  • Unit Price $0,52000
  • 497-17585-1-ND
  • AP2204RA-3.3TRG1 - Diodes Incorporated | AP2204RA-3.3TRG1DICT-ND DigiKey Electronics
  • AP2204RA-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 150MA SOT89-3
  • Unit Price $0,47000
  • AP2204RA-3.3TRG1DICT-ND
  • AP7381-33Y-13 - Diodes Incorporated | AP7381-33Y-13DICT-ND DigiKey Electronics
  • AP7381-33Y-13
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 150MA SOT89
  • Unit Price $0,46000
  • AP7381-33Y-13DICT-ND
  • AP2204R-3.3TRG1 - Diodes Incorporated | AP2204R-3.3TRG1DICT-ND DigiKey Electronics
  • AP2204R-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 150MA SOT89-3
  • Unit Price $0,47000
  • AP2204R-3.3TRG1DICT-ND
  • L78L33ACUTR - STMicroelectronics | 497-1200-1-ND DigiKey Electronics
  • L78L33ACUTR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 100MA SOT89-3
  • Unit Price $0,52000
  • 497-1200-1-ND
Additional Resources
Standard Package ? 1
Other Names MCP1804T-3302I/MBCT
Alternate Package | This part is also available in the following packaging:

16:20:34 5.21.2019