Add To Favorites
MIC5309YMT-TR Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 2 V 300mA 6-TMLF® (1.6x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,83000 $0,83
25 0,69000 $17,25
100 0,62830 $62,83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-3019-1-ND
Copy   576-3019-1-ND
Quantity Available 8 177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC5309YMT-TR

Copy   MIC5309YMT-TR
Description IC REG LIN POS ADJ 300MA 6TMLF
Copy   IC REG LIN POS ADJ 300MA 6TMLF
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 2 V 300mA 6-TMLF® (1.6x1.6)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 2 V 300mA 6-TMLF® (1.6x1.6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 2V
Voltage Dropout (Max) 0.2V @ 300mA
Current - Output 300mA
PSRR 90dB ~ 70dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
Base Part Number MIC5309
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC2774N-29YM5-TR - Microchip Technology | 576-1101-1-ND DigiKey Electronics
  • MIC2774N-29YM5-TR
  • Microchip Technology
  • IC SUPERVISOR DUAL 2.93V SOT23-5
  • Unit Price $0,72000
  • 576-1101-1-ND
  • ADS1015IRUGT - Texas Instruments | 296-25172-1-ND DigiKey Electronics
  • ADS1015IRUGT
  • Texas Instruments
  • IC ADC 12BIT I2C INTRFC 10QFN
  • Unit Price $3,18000
  • 296-25172-1-ND
  • NLAS7222CMUTBG - ON Semiconductor | NLAS7222CMUTBGOSCT-ND DigiKey Electronics
  • NLAS7222CMUTBG
  • ON Semiconductor
  • IC USB SWITCH DPDT 10UQFN
  • Unit Price $1,02000
  • NLAS7222CMUTBGOSCT-ND
  • MCP9804T-E/MC - Microchip Technology | MCP9804T-E/MCCT-ND DigiKey Electronics
  • MCP9804T-E/MC
  • Microchip Technology
  • SENSOR DIGITAL -40C-125C 8DFN
  • Unit Price $1,73000
  • MCP9804T-E/MCCT-ND
  • SN74AVC2T244DQMR - Texas Instruments | 296-29674-1-ND DigiKey Electronics
  • SN74AVC2T244DQMR
  • Texas Instruments
  • IC TRNSLTR UNIDIRECTIONAL 8X2SON
  • Unit Price $1,25000
  • 296-29674-1-ND
Additional Resources
Standard Package ? 1
Other Names 576-3019-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3019-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $0,62830
  • Digi-Reel® ? : 576-3019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 277 - Immediate
  • Unit Price: Digi-Reel®

12:10:30 1.16.2019