Add To Favorites
0512811894 18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,24000 $1,24
10 1,09100 $10,91
25 1,02720 $25,68
50 0,98440 $49,22
100 0,94160 $94,16
250 0,85604 $214,01
500 0,77042 $385,21
1 000 0,68482 $684,82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM10926CT-ND
Copy   WM10926CT-ND
Quantity Available 20 610
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0512811894

Copy   0512811894
Description CONN FFC FPC 18POS 0.50MM R/A
Copy   CONN FFC FPC 18POS 0.50MM R/A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 51281
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 18
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 3.90µin (0.099µm)
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5034801800 - Molex, LLC | WM11113CT-ND DigiKey Electronics
  • 5034801800
  • Molex, LLC
  • CONN FFC FPC 18POS 0.50MM R/A
  • Unit Price $1,44000
  • WM11113CT-ND
Additional Resources
Standard Package ? 1
Other Names WM10926CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10926TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 18 000 - Immediate
  • Unit Price: $0,56420
  • Digi-Reel® ? : WM10926DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 610 - Immediate
  • Unit Price: Digi-Reel®

10:30:23 1.19.2019