Add To Favorites
GCJ32ER70J476KE01L 47µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,47000 $1,47
10 1,16100 $11,61
100 0,87100 $87,10
500 0,65810 $329,05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-10559-1-ND
Copy   490-10559-1-ND
Quantity Available 191 256
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GCJ32ER70J476KE01L

Copy   GCJ32ER70J476KE01L
Description CAP CER 47UF 6.3V X7R 1210
Copy   CAP CER 47UF 6.3V X7R 1210
Detailed Description

47µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   47µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • GCJ-KIT-X7-DE - Murata Electronics North America | 490-16135-ND DigiKey Electronics
  • GCJ-KIT-X7-DE
  • Murata Electronics North America
  • CAP KIT CER 1000PF-22UF 940PCS
  • Unit Price $147,08000
  • 490-16135-ND
Additional Resources
Standard Package ? 1
Other Names 490-10559-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10559-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 191 000 - Immediate
  • Unit Price: $0,50492
  • Digi-Reel® ? : 490-10559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 191 792 - Immediate
  • Unit Price: Digi-Reel®

15:46:28 5.21.2019