Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,62000 $1,62
10 1,28100 $12,81
100 0,96080 $96,08
500 0,72590 $362,95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9269-1-ND
Copy   490-9269-1-ND
Quantity Available 10 540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RDER72J474MUE1H03A

Copy   RDER72J474MUE1H03A
Description CAP CER 0.47UF 630V X7R RADIAL
Copy   CAP CER 0.47UF 630V X7R RADIAL
Detailed Description

0.47µF ±20% 630V Ceramic Capacitor X7R Radial

Copy   0.47µF ±20% 630V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series RDE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0,47µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.303" L x 0.157" W (7.70mm x 4.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-8939-ND RDER72J474MUB1H03B Murata Electronics North America Bulk ? 29 771 - Immediate
$1,41000 1
Additional Resources
Standard Package ? 1
Other Names 490-9269-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9269-3-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 10 500 - Immediate
  • Unit Price: $0,55695

07:30:33 1.18.2019