EUR | USD

GR355XD72E105KW05L 1µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : 490-5748-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4 500 - Immediate
  • Unit Price: $1,42944

GR355XD72E105KW05L

Datasheet
Digi-Key Part Number 490-5748-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GR355XD72E105KW05L
Copy  
Description CAP CER 1UF 250V X7T 2220
Copy  
Detailed Description

1µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GR3
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
Base Part Number GR355XD72E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5748-1