EUR | USD
Favorite

Price & Procurement
7 942 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,26000 $2,26
10 2,19600 $21,96
25 1,99680 $49,92
100 1,73490 $173,49
250 1,57228 $393,07
500 1,46384 $731,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : SW791-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 416 - Immediate
    100 - Factory Stock 
  • Unit Price: $2,50000
  • Tape & Reel (TR)  : Z5350TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 7 000 - Immediate
  • Unit Price: $1,35540
  • Digi-Reel®  : Z5350DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 942 - Immediate
  • Unit Price: Digi-Reel®

B3FS-1050P

Datasheet
Digi-Key Part Number Z5350CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B3FS-1050P
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series B3FS
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Plunger for Cap
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.30mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features -
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B32-1610

CAP TACTILE ROUND BLACK

Omron Electronics Inc-EMC Div

$0,42000 Details

B3FS-1010P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0,66000 Details

B32-1010

CAP TACTILE SQUARE BLACK

Omron Electronics Inc-EMC Div

$0,30000 Details

B3F-4055

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0,44000 Details

B3FS-1050

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$2,50000 Details

320.03E11BLK

SWITCH TACT SPST-NO 0.025A 50V

E-Switch

$1,49000 Details
Additional Resources
Standard Package 1
Other Names Z5350CT