Add To Favorites
FDMS9620S Mosfet Array 2 N-Channel (Dual) 30V 7.5A, 10A 1W Surface Mount 8-MLP (5x6), Power56
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,33000 $1,33
10 1,17700 $11,77
100 0,92990 $92,99
500 0,72116 $360,58
1 000 0,56933 $569,33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMS9620SCT-ND
Copy   FDMS9620SCT-ND
Quantity Available 11 217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS9620S

Copy   FDMS9620S
Description MOSFET 2N-CH 30V 7.5A/10A PWR56
Copy   MOSFET 2N-CH 30V 7.5A/10A PWR56
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 7.5A, 10A 1W Surface Mount 8-MLP (5x6), Power56

Copy   Mosfet Array 2 N-Channel (Dual) 30V 7.5A, 10A 1W Surface Mount 8-MLP (5x6), Power56
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.5A, 10A
Rds On (Max) @ Id, Vgs 21.5 mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 665pF @ 15V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package 8-MLP (5x6), Power56
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMS8090 - ON Semiconductor | FDMS8090CT-ND DigiKey Electronics
  • FDMS8090
  • ON Semiconductor
  • MOSFET 2N-CH 100V 10A PWR56
  • Unit Price $3,33000
  • FDMS8090CT-ND
  • LM317MDCYR - Texas Instruments | 296-12631-1-ND DigiKey Electronics
  • LM317MDCYR
  • Texas Instruments
  • IC REG LIN POS ADJ 500MA SOT223
  • Unit Price $0,88000
  • 296-12631-1-ND
Additional Resources
Standard Package ? 1
Other Names FDMS9620SCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS9620STR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
  • Unit Price: $0,51590
  • Digi-Reel® ? : FDMS9620SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 217 - Immediate
  • Unit Price: Digi-Reel®

09:00:10 2.16.2019