Add To Favorites
FDS6910 Mosfet Array 2 N-Channel (Dual) 30V 7.5A 900mW Surface Mount 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,47000 $1,47
10 1,30700 $13,07
100 1,03930 $103,93
500 0,81350 $406,75
1 000 0,64932 $649,32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDS6910CT-ND
Copy   FDS6910CT-ND
Quantity Available 21 686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDS6910

Copy   FDS6910
Description MOSFET 2N-CH 30V 7.5A 8SOIC
Copy   MOSFET 2N-CH 30V 7.5A 8SOIC
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 7.5A 900mW Surface Mount 8-SOIC

Copy   Mosfet Array 2 N-Channel (Dual) 30V 7.5A 900mW Surface Mount 8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.5A
Rds On (Max) @ Id, Vgs 13 mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1130pF @ 15V
Power - Max 900mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDS4935BZ - ON Semiconductor | FDS4935BZCT-ND DigiKey Electronics
  • FDS4935BZ
  • ON Semiconductor
  • MOSFET 2P-CH 30V 6.9A 8-SOIC
  • Unit Price $1,00000
  • FDS4935BZCT-ND
  • LTC1760CFW#PBF - Linear Technology/Analog Devices | LTC1760CFW#PBF-ND DigiKey Electronics
  • LTC1760CFW#PBF
  • Linear Technology/Analog Devices
  • IC MANAGER BATTERY DUAL 48TSSOP
  • Unit Price $19,25000
  • LTC1760CFW#PBF-ND
  • LTC1760IFW#PBF - Linear Technology/Analog Devices | LTC1760IFW#PBF-ND DigiKey Electronics
  • LTC1760IFW#PBF
  • Linear Technology/Analog Devices
  • IC MANAGER BATTERY DUAL 48TSSOP
  • Unit Price $17,73000
  • LTC1760IFW#PBF-ND
  • CMDSH-3 TR - Central Semiconductor Corp | CMDSH-3CT-ND DigiKey Electronics
  • CMDSH-3 TR
  • Central Semiconductor Corp
  • DIODE SCHOTTKY 30V 100MA SOD323
  • Unit Price $0,87000
  • CMDSH-3CT-ND
  • NDT451AN - ON Semiconductor | NDT451ANCT-ND DigiKey Electronics
  • NDT451AN
  • ON Semiconductor
  • MOSFET N-CH 30V 7.2A SOT-223-4
  • Unit Price $1,18000
  • NDT451ANCT-ND
Additional Resources
Standard Package ? 1
Other Names FDS6910CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDS6910TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 20 000 - Immediate
  • Unit Price: $0,59055
  • Digi-Reel® ? : FDS6910DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21 686 - Immediate
  • Unit Price: Digi-Reel®

19:57:21 3.22.2019