Add To Favorites
10SVP120M 120µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,48000 $1,48
10 1,16500 $11,65
100 0,87410 $87,41
500 0,66040 $330,20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16428CT-ND
Copy   P16428CT-ND
Quantity Available 8 134
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10SVP120M

Copy   10SVP120M
Description CAP ALUM POLY 120UF 20% 10V SMD
Copy   CAP ALUM POLY 120UF 20% 10V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

120µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C

Copy   120µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets 10SVP120M
Featured Product OS-CON Capacitors
PCN Packaging Multiple Devices Bag 25/Aug/2016
OS-CON 11/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 35mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 128mA @ 120Hz
Ripple Current @ High Frequency 2,56A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P16428CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16428TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 7 000 - Immediate
  • Unit Price: $0,50670
  • Digi-Reel® ? : P16428DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 134 - Immediate
  • Unit Price: Digi-Reel®

04:09:15 5.27.2019