Add To Favorites
25SVP10M 10µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 120mOhm 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,55000 $1,55
10 1,22400 $12,24
100 0,91780 $91,78
500 0,69342 $346,71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P16505CT-ND
Copy   P16505CT-ND
Quantity Available 4 405
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25SVP10M

Copy   25SVP10M
Description CAP ALUM POLY 10UF 20% 25V SMD
Copy   CAP ALUM POLY 10UF 20% 25V SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 120mOhm 2000 Hrs @ 105°C

Copy   10µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 120mOhm 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 120mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 10SVP10M - Panasonic Electronic Components | P16427CT-ND DigiKey Electronics
  • 10SVP10M
  • Panasonic Electronic Components
  • CAP ALUM POLY 10UF 20% 10V SMD
  • Unit Price $1,05000
  • P16427CT-ND
Additional Resources
Standard Package ? 1
Other Names P16505CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16505TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $0,50670
  • Digi-Reel® ? : P16505DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 405 - Immediate
  • Unit Price: Digi-Reel®

16:15:57 5.21.2019