Add To Favorites
PE42359SCAA-Z RF Switch IC General Purpose SPDT 3GHz 50 Ohm SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,84000 $0,84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1077-1-ND
Copy   1046-1077-1-ND
Quantity Available 23
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE42359SCAA-Z

Copy   PE42359SCAA-Z
Description IC RF SWITCH SPDT 3GHZ SC70-6
Copy   IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 3GHz 50 Ohm SC-70-6

Copy   RF Switch IC General Purpose SPDT 3GHz 50 Ohm SC-70-6
Documents & Media
Datasheets PE42359 Specification
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Topology Reflective
Circuit SPDT
Frequency Range 10MHz ~ 3GHz
Isolation 13dB
Insertion Loss 0.5dB
Test Frequency 3GHz, 2GHz
P1dB 30.5dBm
IIP3 55dBm
Features Single/Dual Line Control
Impedance 50 Ohm
Voltage - Supply 1.8V ~ 3.3V
Operating Temperature -40°C ~ 105°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B88069X1470B502 - EPCOS (TDK) | 495-5846-ND DigiKey Electronics
  • B88069X1470B502
  • EPCOS (TDK)
  • GDT 350V 20% 10KA THROUGH HOLE
  • Unit Price $1,73000
  • 495-5846-ND
  • 4259-63 - pSemi | 1046-1011-1-ND DigiKey Electronics
  • 4259-63
  • pSemi
  • IC RF SWITCH SPDT 3GHZ SC70-6
  • Unit Price $0,65000
  • 1046-1011-1-ND
  • PE42422MLAA-Z - pSemi | 1046-1062-1-ND DigiKey Electronics
  • PE42422MLAA-Z
  • pSemi
  • IC RF SWITCH SPDT 6GHZ 12QFN
  • Unit Price $1,32000
  • 1046-1062-1-ND
  • MASWSS0115TR-3000 - M/A-Com Technology Solutions | 1465-1373-1-ND DigiKey Electronics
  • MASWSS0115TR-3000
  • M/A-Com Technology Solutions
  • IC RF SWITCH SPDT 3GHZ SC70-6
  • Unit Price $0,62000
  • 1465-1373-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1077-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1077-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $0,56000
  • Digi-Reel® ? : 1046-1077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
  • Unit Price: Digi-Reel®

17:54:41 3.19.2019