EUR | USD
Favorite

W3102 13.56MHz General Purpose Coiled Inductor RF Antenna Surface Mount
Price & Procurement
1 450 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,82000 $1,82
10 1,63800 $16,38
25 1,54520 $38,63
100 1,31630 $131,63
250 1,23600 $309,00
500 1,08150 $540,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1837-1152-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $0,87000
  • Digi-Reel®  : 1837-1152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 450 - Immediate
  • Unit Price: Digi-Reel®

W3102

Datasheet
Digi-Key Part Number 1837-1152-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W3102
Copy  
Description ANT EMBEDDED NFC 13.56MHZ
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

13.56MHz General Purpose Coiled Inductor RF Antenna Surface Mount

Copy  
Documents & Media
Datasheets W3102 Datasheet
Video File Embedded Antennas
Introduction to Embedded Antennas Q&A part 1
Environmental Information PulseLarsen RoHS Statement
Product Attributes
Type Description Select All
Categories
Manufacturer PulseLarsen Antennas
Series Embedded NFC
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard -
Frequency Group VHF (f < 300MHz)
Frequency (Center/Band) 13.56MHz
Frequency Range -
Antenna Type Coiled Inductor
Number of Bands 1
VSWR -
Return Loss -
Gain -
Features -
Termination -
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.197" (5.00mm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1462360001

RECTANGLE STANDARD NFC ANTENNA 1

Molex

$0,84000 Details

OM29263ADK

NFC ANTENNA DEV KIT

NXP USA Inc.

$25,27000 Details

0600-00061

RF ANT 13.56MHZ COILED IND PCB

Laird - Wireless & Thermal Systems

$3,50000 Details

W7001

NFC STAMP FLEX ANTENNA

PulseLarsen Antennas

$1,53000 Details

3220-20-0100-00

CONN HEADER VERT 20POS 1.27MM

CNC Tech

$1,02000 Details

NRF52840-QIAA-R

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

$6,38000 Details
Additional Resources
Standard Package 1
Other Names 1837-1152-1