Add To Favorites
Photo Not Available
B39242B8857L210 2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Sound Acoustic Wave) 1.6dB 79MHz Bandwidth 5-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,53000 $1,53
10 1,48500 $14,85
25 1,08920 $27,23
50 1,06420 $53,21
100 1,03950 $103,95
250 0,94052 $235,13
500 0,91576 $457,88
1 000 0,79200 $792,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B39242B8857L210CT-ND
Copy   B39242B8857L210CT-ND
Quantity Available 7 015
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B39242B8857L210

Copy   B39242B8857L210
Description FILTER SAW 2.442GHZ 5SMD
Copy   FILTER SAW 2.442GHZ 5SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Sound Acoustic Wave) 1.6dB 79MHz Bandwidth 5-SMD, No Lead

Copy   2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Sound Acoustic Wave) 1.6dB 79MHz Bandwidth 5-SMD, No Lead
Documents & Media
Datasheets B39242B8857L210
Product Attributes Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series B8857
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 2.442GHz
Bandwidth 79MHz
Insertion Loss 1.6dB
Ratings -
Applications Bluetooth, WLAN
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.028" (0.71mm)
Size / Dimension 0.043" L x 0.035" W (1.09mm x 0.89mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • B39242B9413K610 - Qualcomm (RF360 - A Qualcomm & TDK Joint Venture) | 495-3919-1-ND DigiKey Electronics
  • B39242B9413K610
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • FILTER SAW 2.442GHZ 5SMD
  • Unit Price $1,18000
  • 495-3919-1-ND
  • MM8030-2610RJ3 - Murata Electronics North America | 490-5907-1-ND DigiKey Electronics
  • MM8030-2610RJ3
  • Murata Electronics North America
  • CONN SWG RCPT STR 50 OHM SMD
  • Unit Price $0,20000
  • 490-5907-1-ND
  • TPD2EUSB30DRTR - Texas Instruments | 296-25509-1-ND DigiKey Electronics
  • TPD2EUSB30DRTR
  • Texas Instruments
  • TVS DIODE 5.5V 8V SOT3
  • Unit Price $0,58000
  • 296-25509-1-ND
  • ESD9X5.0ST5G - ON Semiconductor | ESD9X5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9X5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V 12.3V SOD923
  • Unit Price $0,15000
  • ESD9X5.0ST5GOSCT-ND
  • SKY66111-11 - Skyworks Solutions Inc. | 863-1802-1-ND DigiKey Electronics
  • SKY66111-11
  • Skyworks Solutions Inc.
  • IC FEM BLE 2.4GHZ 20MCM
  • Unit Price $1,69000
  • 863-1802-1-ND
Additional Resources
Standard Package ? 1
Other Names B39242B8857L210CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B39242B8857L210TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $0,64350
  • Digi-Reel® ? : B39242B8857L210DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 015 - Immediate
  • Unit Price: Digi-Reel®

11:15:43 7.22.2019