EUR | USD
Favorite

BQ24401P Charger IC Nickel Metal Hydride
In Stock: 7 400
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
241 1,04000 $250,64

Submit a request for quotation on quantities greater than those displayed.

BQ24401P

Datasheet
Digi-Key Part Number 2156-BQ24401P-ND
Copy  
Manufacturer

Benchmarq

Copy  
Manufacturer Part Number BQ24401P
Copy  
Supplier
Copy  
Description BENCHMARQ DRVR 2 FUNC 2 DRVR
Copy  
Detailed Description

Charger IC Nickel Metal Hydride

Copy  
Documents & Media
Datasheets BQ24401P
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series BQ24401
Packaging Bulk 
Part Status Obsolete
Battery Chemistry Nickel Metal Hydride
Number of Cells -
Current - Charging Constant
Programmable Features Trickle Charge Mode
Fault Protection Over Temperature
Charge Current - Max 1mA
Battery Pack Voltage -
Voltage - Supply (Max) 6V
Interface -
Operating Temperature -20°C ~ 70°C
Mounting Type Through Hole
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package 1
Other Names 2156-BQ24401P