EUR | USD

BUZ215 N-Channel 500V 5A 75W Through Hole TO-220AB
In Stock: 500
Not Available
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Not Available Not Available Not Available

Submit a request for quotation on quantities greater than those displayed.

BUZ215

Datasheet
Digi-Key Part Number 2156-BUZ215-ND
Copy  
Manufacturer

Siemens

Copy  
Manufacturer Part Number BUZ215
Copy  
Supplier
Copy  
Description SIEMENS BI-DIR FIFO 512X36 20NS
Copy  
Detailed Description

N-Channel 500V 5A 75W Through Hole TO-220AB

Copy  
Documents & Media
Datasheets BUZ215
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series -
Packaging Bulk 
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 5A
Drive Voltage (Max Rds On, Min Rds On) -
Vgs(th) (Max) @ Id -
Vgs (Max) 20V
Input Capacitance (Ciss) (Max) @ Vds 2000pF @ 200V
FET Feature -
Power Dissipation (Max) 75W
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Other Names 2156-BUZ215