EUR | USD
Favorite

KESRX04C/IG/QP1S KESRx04 RF Receiver ASK 470MHz -103dBm On-Board, Chip 28-SSOP
In Stock: 3 980
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
171 1,47000 $251,37

Submit a request for quotation on quantities greater than those displayed.

KESRX04C/IG/QP1S

Datasheet
Digi-Key Part Number 2156-KESRX04C/IG/QP1S-ND
Copy  
Manufacturer

Zarlink

Copy  
Manufacturer Part Number KESRX04C/IG/QP1S
Copy  
Supplier
Copy  
Description ZARLINK CCD DRIVER
Copy  
Detailed Description

KESRx04 RF Receiver ASK 470MHz -103dBm On-Board, Chip 28-SSOP

Copy  
Documents & Media
Datasheets KESRX04
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series KESRx04
Packaging Bulk 
Part Status Obsolete
Frequency 470MHz
Sensitivity -103dBm
Data Rate (Max) -
Modulation or Protocol ASK
Applications General Data Transfer
Current - Receiving -
Data Interface -
Memory Size -
Antenna Connector On-Board, Chip
Features -
Voltage - Supply 3V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 28-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 2156-KESRX04C/IG/QP1S