EUR | USD
Favorite

PAL16L8A2CNL PAL16L8 Programmable Logic Device (PLD) IC Macrocells
In Stock: 358
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
174 1,44000 $250,56

Submit a request for quotation on quantities greater than those displayed.

PAL16L8A2CNL

Digi-Key Part Number 2156-PAL16L8A2CNL-ND
Copy  
Manufacturer

Vantis

Copy  
Manufacturer Part Number PAL16L8A2CNL
Copy  
Supplier
Copy  
Description VANTIS PLD
Copy  
Detailed Description

PAL16L8 Programmable Logic Device (PLD) IC Macrocells

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series PAL16L8
Packaging Bulk 
Part Status Obsolete
Programmable Type PAL
Voltage - Input 5V
Speed 35ns
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package 1
Other Names 2156-PAL16L8A2CNL