EUR | USD
Favorite

QS74FCT162374TPA Bus Interface, Transceivers 2 Element 8 Bit per Element 3-State Output
In Stock: 5 759
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
174 1,44000 $250,56

Submit a request for quotation on quantities greater than those displayed.

QS74FCT162374TPA

Datasheet
Digi-Key Part Number 2156-QS74FCT162374TPA-ND
Copy  
Manufacturer

Quality Semiconductor

Copy  
Manufacturer Part Number QS74FCT162374TPA
Copy  
Supplier
Copy  
Description QUALITY SEMI LINE RX 4 RCVR
Copy  
Detailed Description

Bus Interface, Transceivers 2 Element 8 Bit per Element 3-State Output

Copy  
Documents & Media
Datasheets QS74FCT16374TPA
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series -
Packaging Bulk 
Part Status Obsolete
Logic Type Bus Interface, Transceivers
Number of Elements 2
Number of Bits per Element 8
Input Type TTL
Output Type 3-State
Current - Output High, Low 115mA, 24mA
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 2156-QS74FCT162374TPA