EUR | USD
Favorite

QS74FCT162543ATPA Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output
In Stock: 3 323
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
214 1,17000 $250,38

Submit a request for quotation on quantities greater than those displayed.

QS74FCT162543ATPA

Datasheet
Digi-Key Part Number 2156-QS74FCT162543ATPA-ND
Copy  
Manufacturer

Quality Semiconductor

Copy  
Manufacturer Part Number QS74FCT162543ATPA
Copy  
Supplier
Copy  
Description QUALITY SEMI LINE TRANSCEIVER
Copy  
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output

Copy  
Documents & Media
Datasheets QS74FCT162543ATPA
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series -
Packaging Bulk 
Part Status Obsolete
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type TTL
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 2156-QS74FCT162543ATPA