EUR | USD
Favorite

QS74FCT191TSO Counter IC Binary Counter Element 4 Bit Positive Edge
In Stock: 29 600
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
211 1,19000 $251,09

Submit a request for quotation on quantities greater than those displayed.

QS74FCT191TSO

Datasheet
Digi-Key Part Number 2156-QS74FCT191TSO-ND
Copy  
Manufacturer

Quality Semiconductor

Copy  
Manufacturer Part Number QS74FCT191TSO
Copy  
Supplier
Copy  
Description QUALITY SEMI CNTR SYNC POS EDGE
Copy  
Detailed Description

Counter IC Binary Counter Element 4 Bit Positive Edge

Copy  
Documents & Media
Datasheets QS74FCT191CTSO
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series QS74FCT191T
Packaging Bulk 
Part Status Obsolete
Logic Type Binary Counter
Direction Bidirectional
Number of Bits per Element 4
Reset Asynchronous
Timing Synchronous
Trigger Type Positive Edge
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 2156-QS74FCT191TSO