EUR | USD
Favorite

QS74FCT2153ATP Multiplexer 4 x 8:2
In Stock: 112
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
112 1,32000 $147,84

Submit a request for quotation on quantities greater than those displayed.

QS74FCT2153ATP

Datasheet
Digi-Key Part Number 2156-QS74FCT2153ATP-ND
Copy  
Manufacturer

Quality Semiconductor

Copy  
Manufacturer Part Number QS74FCT2153ATP
Copy  
Supplier
Copy  
Description QUALITY SEMI LINE TRANSCEIVER
Copy  
Detailed Description

Multiplexer 4 x 8:2

Copy  
Documents & Media
Datasheets QS74FCT153ATS1
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series QS74FCT2153
Packaging Bulk 
Part Status Obsolete
Type Multiplexer
Circuit 4 x 8:2
Independent Circuits 2
Current - Output High, Low 12mA, 32mA
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 2156-QS74FCT2153ATP