EUR | USD
Favorite

QS74FCT2257TSO Multiplexer 1 x 8:4
In Stock: 1 357
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
209 1,20000 $250,80

Submit a request for quotation on quantities greater than those displayed.

QS74FCT2257TSO

Datasheet
Digi-Key Part Number 2156-QS74FCT2257TSO-ND
Copy  
Manufacturer

Quality Semiconductor

Copy  
Manufacturer Part Number QS74FCT2257TSO
Copy  
Supplier
Copy  
Description QUALITY SEMI DECODER/DRVR INVRTD
Copy  
Detailed Description

Multiplexer 1 x 8:4

Copy  
Documents & Media
Datasheets QS74FCT158ATS1
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series QS74FCT2257
Packaging Bulk 
Part Status Obsolete
Type Multiplexer
Circuit 1 x 8:4
Independent Circuits 4
Current - Output High, Low 12mA, 32mA
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 2156-QS74FCT2257TSO