EUR | USD
Favorite

QS74FCT2374TP Bus Interface 1 Element 8 Bit per Element 3-State Output
In Stock: 141
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
141 1,20000 $169,20

Submit a request for quotation on quantities greater than those displayed.

QS74FCT2374TP

Datasheet
Digi-Key Part Number 2156-QS74FCT2374TP-ND
Copy  
Manufacturer

Quality Semiconductor

Copy  
Manufacturer Part Number QS74FCT2374TP
Copy  
Supplier
Copy  
Description QUALITY SEMI TELECOM CIRCUIT
Copy  
Detailed Description

Bus Interface 1 Element 8 Bit per Element 3-State Output

Copy  
Documents & Media
Datasheets QS74FCT374ATSO
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series -
Packaging Bulk 
Part Status Obsolete
Logic Type Bus Interface
Number of Elements 1
Number of Bits per Element 8
Input Type TTL
Output Type 3-State
Current - Output High, Low -, 12mA
Voltage - Supply 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 2156-QS74FCT2374TP