EUR | USD
Favorite

QS74FCT273ATP Shift Register, D-Type 1 Element 8 Bit
In Stock: 5 509
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
218 1,15000 $250,70

Submit a request for quotation on quantities greater than those displayed.

QS74FCT273ATP

Datasheet
Digi-Key Part Number 2156-QS74FCT273ATP-ND
Copy  
Manufacturer

Quality Semiconductor

Copy  
Manufacturer Part Number QS74FCT273ATP
Copy  
Supplier
Copy  
Description QUALITY SEMI FPGA 1280-CELL CMOS
Copy  
Detailed Description

Shift Register, D-Type 1 Element 8 Bit

Copy  
Documents & Media
Datasheets QS74FCT273ATP
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series QS54/74FCT273T
Packaging Bulk 
Part Status Obsolete
Logic Type Register, D-Type
Output Type -
Number of Elements 1
Number of Bits per Element 8
Function -
Voltage - Supply 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 2156-QS74FCT273ATP