EUR | USD
Favorite

QS74FCT299TSO Shift Shift Register 1 Element 8 Bit
In Stock: 2 393
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
196 1,28000 $250,88

Submit a request for quotation on quantities greater than those displayed.

QS74FCT299TSO

Datasheet
Digi-Key Part Number 2156-QS74FCT299TSO-ND
Copy  
Manufacturer

Quality Semiconductor

Copy  
Manufacturer Part Number QS74FCT299TSO
Copy  
Supplier
Copy  
Description QUALITY SEMI POS LDO REG 2.5V
Copy  
Detailed Description

Shift Shift Register 1 Element 8 Bit

Copy  
Documents & Media
Datasheets QS74FCT299TSO
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series SQ74FCT299T
Packaging Bulk 
Part Status Obsolete
Logic Type Shift Register
Output Type -
Number of Elements 1
Number of Bits per Element 8
Function Universal
Voltage - Supply 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 2156-QS74FCT299TSO