EUR | USD
Favorite

ST16C1450CJ28 UART IC Channel 1 Byte 24-SSOP
In Stock: 3 296
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
199 1,26000 $250,74

Submit a request for quotation on quantities greater than those displayed.

ST16C1450CJ28

Datasheet
Digi-Key Part Number 2156-ST16C1450CJ28-ND
Copy  
Manufacturer

Sipex

Copy  
Manufacturer Part Number ST16C1450CJ28
Copy  
Supplier
Copy  
Description SIPEX PIPELINE REGISTER 8-BIT
Copy  
Detailed Description

UART IC Channel 1 Byte 24-SSOP

Copy  
Documents & Media
Datasheets Rochester
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series *
Packaging Bulk 
Part Status Obsolete
Features Selectable transmit gain (1x or 0.5 x)
Number of Channels -
FIFO's 1 Byte
Protocol -
Data Rate (Max) 1.5Mbps
Voltage - Supply 5V
With Auto Flow Control -
With IrDA Encoder/Decoder -
With False Start Bit Detection -
With Modem Control -
Mounting Type Surface Mount
Package / Case -
Supplier Device Package 24-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 2156-ST16C1450CJ28