EUR | USD
Favorite

UCC3804DTR/81523 Regulator Positive Output DC-DC Controller IC
In Stock: 20 000
MARKETPLACE PRODUCT Will ship in approximately 5 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
171 1,47000 $251,37

Submit a request for quotation on quantities greater than those displayed.

UCC3804DTR/81523

Digi-Key Part Number 2156-UCC3804DTR/81523-ND
Copy  
Manufacturer

Unitrode

Copy  
Manufacturer Part Number UCC3804DTR/81523
Copy  
Supplier
Copy  
Description UNITRODE FIXED POS LDO REG 1.8V
Copy  
Detailed Description

Regulator Positive Output DC-DC Controller IC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rochester Electronics, LLC
Series UCC3804X
Packaging Bulk 
Part Status Obsolete
Output Type PWM
Function -
Output Configuration Positive
Topology -
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 12V
Frequency - Switching 1MHz
Duty Cycle (Max) 50%
Synchronous Rectifier Yes
Clock Sync -
Serial Interfaces -
Control Features Current Limit, Voltage Reference, Frequency Control
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package 1
Other Names 2156-UCC3804DTR/81523