EUR | USD
Favorite

Price & Procurement
18 488 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,60000 $2,60
50 1,93400 $96,70
100 1,52200 $152,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : 486-3679-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 253 - Immediate
    1 200 - Factory Stock 
  • Unit Price: $2,48000
  • Tape & Reel (TR)  : 486-3859-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 18 450 - Immediate
  • Unit Price: $1,52200
  • Digi-Reel®  : 486-3859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 488 - Immediate
  • Unit Price: Digi-Reel®

1241.1612.23

Datasheet
Digi-Key Part Number 486-3859-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1241.1612.23
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 42V
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Documents & Media
Datasheets SMS Datasheet
Environmental Information RoHS3 Certificate
Featured Product TRIM TRIO™ Connectors
Mfg CAD Models 1241.1612.23.igs
1241.1612.23.stp
1241.1612.23.x_t
HTML Datasheet SMS Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series SMS
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 42VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.75mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 11.40mm x 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 180gf
Ingress Protection IP40
Features Tactile Feedback
Operating Temperature -40°C ~ 85°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.35mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In

0862.8102

CAP TACTILE ROUND ORANGE

Schurter Inc.

$0,77000 Details

B3S-1000P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0,65000 Details

B3FS-1012P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0,59000 Details

B3FS-1000P

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$0,59000 Details

PTS 647 SK38 SMTR2 LFS

TACT 4.5 X 4.5, 3.8 MM H, 2.5N,

C&K

$0,13000 Details

EVQ-Q2Y03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$0,28000 Details
Additional Resources
Standard Package 1
Other Names 486-3859-1